+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLS3XSSAG04X

Connector: D-Sub; socket; Type: feed-through; 1A

Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS3XSSAG04X
TME Symbol:
DLS3XSSAG04X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Connector variant
feed-through
Current rating
1A
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS3XSSAG04X
0 in TME stock
Net price for quantities from 40 pcs - 4.19 USDGross price for quantities from 40 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.