+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLS4XS4AD01X

Connector: D-Sub; PIN: 37; socket; female; on PCBs; THT; 3A; 125V


Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS4XS4AD01X
TME Symbol:
DLS4XS4AD01X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Electrical mounting
THT
Connector variant
stamped and formed contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS4XS4AD01X
0 in TME stock
Net price for quantities from 50 pcs - 3.50 USDGross price for quantities from 50 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.