+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLTS-17A

Diode: TVS; 19.2V; 0.5kW; unidirectional; ESD; Ch: 15

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-17A
TME Symbol:
DLTS-17A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
19.2V
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Version
ESD
Max. off-state voltage
17V
Leakage current
2µA
Number of channels
15
Capacitance
0.33nF
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
DLTS-17A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 126.22 USDGross price for quantities from 100 pcs - 126.22 USD