+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLTS-17AH1

Diode: TVS; 19.2V; 0.5kW; Ch: 15; DLTS; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-17AH1
TME Symbol:
DLTS-17AH1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
19.2V
Peak pulse power dissipation
0.5kW
Mounting
THT
Max. off-state voltage
17V
Number of channels
15
Capacitance
0.33nF
Manufacturer series
DLTS
Operating temperature
-55...150°C
Gross weight0.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
See other products from this series.:
*
DLTS-17AH1
0 in TME stock
Net price for quantities from 100 pcs - 126.36 USDGross price for quantities from 100 pcs - 126.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.