+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLV-640-M5.0

Inductor: wire; THT; 64uH; 5A; R: 60mΩ; Inductor: toroidal; Ø: 22.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DLV-640-M5.0
TME Symbol:
DLV-640-M5.0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
64µH
Operating current
5A
Resistance
60mΩ
Kind of inductor
toroidal
Diameter
22.5mm
Width
10mm
Inductor features
  • high current
  • low leakage flux
  • toroidal core
Dimensions
Gross weight9.007 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLV-640-M5.0
1342 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD