+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5AHN402SQ2L

Filter: anti-interference; Rmax: 3Ω; Z: 4kΩ; SMD; 50VDC; 200mA; 2014


Manufacturer: MURATA

Manufacturer part number:
DLW5AHN402SQ2L
TME Symbol:
DLW5AHN402SQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
Impedance
4kΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
200mA
Case - inch
2014
Case - mm
5036
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5AHN402SQ2L
1145 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
Net price for quantities from 400 pcs - 1.44 USDGross price for quantities from 400 pcs - 1.44 USD
Net price for quantities from 800 pcs - 1.23 USDGross price for quantities from 800 pcs - 1.23 USD
Net price for quantities from 1200 pcs - 1.05 USDGross price for quantities from 1200 pcs - 1.05 USD
Net price for quantities from 1600 pcs - 0.92 USDGross price for quantities from 1600 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.81 USDGross price for quantities from 2000 pcs - 0.81 USD
Net price for quantities from 2800 pcs - 0.64 USDGross price for quantities from 2800 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs