+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5ATH112MQ2L

Filter: anti-interference; Rmax: 56mΩ; Z: 1.1kΩ; SMD; 50VDC; 1.5A


Manufacturer: MURATA

Manufacturer part number:
DLW5ATH112MQ2L
TME Symbol:
DLW5ATH112MQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
56mΩ
Impedance
1.1kΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
1.5A
Case - inch
2014
Case - mm
5036
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5ATH112MQ2L
0 in TME stock
Net price for quantities from 700 pcs - 0.79 USDGross price for quantities from 700 pcs - 0.79 USD
Net price for quantities from 1400 pcs - 0.74 USDGross price for quantities from 1400 pcs - 0.74 USD
Net price for quantities from 2100 pcs - 0.72 USDGross price for quantities from 2100 pcs - 0.72 USD
Net price for quantities from 3500 pcs - 0.70 USDGross price for quantities from 3500 pcs - 0.70 USD
Net price for quantities from 4900 pcs - 0.68 USDGross price for quantities from 4900 pcs - 0.68 USD
Net price for quantities from 7000 pcs - 0.67 USDGross price for quantities from 7000 pcs - 0.67 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.