+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5ATZ331MQ2L

Filter: anti-interference; Rmax: 27mΩ; Z: 20Ω; SMD; 100VDC; 2.5A


Manufacturer: MURATA

Manufacturer part number:
DLW5ATZ331MQ2L
TME Symbol:
DLW5ATZ331MQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
27mΩ
Impedance
20Ω
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2.5A
Case - inch
2014
Case - mm
5036
Manufacturer series
DLW
Impedance at 100MHz
330Ω
Test frequency
10MHz
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5ATZ331MQ2L
0 in TME stock
Net price for quantities from 700 pcs - 0.45 USDGross price for quantities from 700 pcs - 0.45 USD
Net price for quantities from 1400 pcs - 0.37 USDGross price for quantities from 1400 pcs - 0.37 USD
Net price for quantities from 2100 pcs - 0.35 USDGross price for quantities from 2100 pcs - 0.35 USD
Net price for quantities from 3500 pcs - 0.32 USDGross price for quantities from 3500 pcs - 0.32 USD
Net price for quantities from 4900 pcs - 0.32 USDGross price for quantities from 4900 pcs - 0.32 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.