+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5BSM102SQ2B

Filter: anti-interference; Rmax: 60mΩ; Z: 100Ω; SMD; 50VDC; 1.5A


Manufacturer: MURATA

Manufacturer part number:
DLW5BSM102SQ2B
TME Symbol:
DLW5BSM102SQ2B

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
60mΩ
Impedance
100Ω
Mounting
SMD
Operating voltage
50V DC
Max. operating current
1.5A
Case - inch
2020
Case - mm
5050
Manufacturer series
DLW
Impedance at 100MHz
1kΩ
Test frequency
10MHz
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5BSM102SQ2B
0 in TME stock
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.