+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5BSM302SQ2K

Filter: anti-interference; Rmax: 300mΩ; Z: 300Ω; SMD; 50VDC; 500mA


Manufacturer: MURATA

Manufacturer part number:
DLW5BSM302SQ2K
TME Symbol:
DLW5BSM302SQ2K

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
300mΩ
Impedance
0.3kΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
0.5A
Case - inch
2020
Case - mm
5050
Manufacturer series
DLW
Impedance at 100MHz
3kΩ
Test frequency
10MHz
Roll diameter max.
330mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5BSM302SQ2K
0 in TME stock
Net price for quantities from 1500 pcs - 0.58 USDGross price for quantities from 1500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.