+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Min. insulation resistance | 10MΩ | |
Max resistance | 56mΩ | |
Impedance | 100Ω | |
Mounting | SMD | |
Operating voltage | 50V DC | |
Max. operating current | 1.5A | |
Case - inch | 2020 | |
Case - mm | 5050 | |
Manufacturer series | DLW | |
Impedance at 100MHz | 1.4kΩ | |
Test frequency | 10MHz | |
Roll diameter max. | 330mm | |
Operating temperature | -40...125°C |