+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5BTH142TQ2L

Filter: anti-interference; Rmax: 56mΩ; Z: 1.4kΩ; SMD; 50VDC; 1.5A


Manufacturer: MURATA

Manufacturer part number:
DLW5BTH142TQ2L
TME Symbol:
DLW5BTH142TQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
56mΩ
Impedance
1.4kΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
1.5A
Case - inch
2020
Case - mm
5050
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.264 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5BTH142TQ2L
816 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 700 pcs - 0.72 USDGross price for quantities from 700 pcs - 0.72 USD
Net price for quantities from 1400 pcs - 0.64 USDGross price for quantities from 1400 pcs - 0.64 USD
Net price for quantities from 2100 pcs - 0.59 USDGross price for quantities from 2100 pcs - 0.59 USD
Net price for quantities from 3500 pcs - 0.53 USDGross price for quantities from 3500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs