+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLW5BTH251TQ2L

Filter: anti-interference; Rmax: 20mΩ; Z: 250Ω; SMD; 50VDC; 3A; 2020


Manufacturer: MURATA

Manufacturer part number:
DLW5BTH251TQ2L
TME Symbol:
DLW5BTH251TQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
20mΩ
Impedance
250Ω
Mounting
SMD
Operating voltage
50V DC
Max. operating current
3A
Case - inch
2020
Case - mm
5050
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5BTH251TQ2L
0 in TME stock
Net price for quantities from 700 pcs - 0.82 USDGross price for quantities from 700 pcs - 0.82 USD
Net price for quantities from 1400 pcs - 0.78 USDGross price for quantities from 1400 pcs - 0.78 USD
Net price for quantities from 2100 pcs - 0.76 USDGross price for quantities from 2100 pcs - 0.76 USD
Net price for quantities from 3500 pcs - 0.73 USDGross price for quantities from 3500 pcs - 0.73 USD
Net price for quantities from 4900 pcs - 0.71 USDGross price for quantities from 4900 pcs - 0.71 USD
Net price for quantities from 7000 pcs - 0.69 USDGross price for quantities from 7000 pcs - 0.69 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.