+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of meter | distance meter | |
Distance measurement range | 0.6...18m, 1...75m | |
Measurement accuracy | ±10mm | |
Measuring resolution | 10mm | |
Temperature measuring range | 0...30°C | |
Receiver dimensions | 120x70x32mm | |
Transmitter dimensions | 147x75x45mm | |
Weight with battery | 185g | |
Standard equipment | case | |
Measuring unit | ft, m, yard | |
Measurement | distance (ultrasonic waves), temperature | |
Kind of meter | ultrasonic |