+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DM01500666W01006

Supercapacitor; 66.6F; 15VDC; 220x37.5x67mm; Ifsm: 208A; Ioper: 21A


Manufacturer: SAMWHA

Manufacturer part number:
DM01500666W01006
TME Symbol:
DM01500666W01006

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Capacitance
66.6F
Operating voltage
15V DC
Body dimensions
220x37.5x67mm
Max. forward impulse current
208A
Operating current
21A
Leads
soldering pads
Max. overload voltage
16.2V
Operating temperature
-40...60°C
Trade name
EDLC
Gross weight489 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DM01500666W01006
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 95.08 USDGross price for quantities from 1 pcs - 95.08 USD