+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of Transformer | current | |
Manufacturer series | DM | |
Input current | 250A | |
Output current | 5A | |
Mounting | for bus bar | |
Accuracy class | 1 @max 1VA | |
Frequency | 50...60Hz | |
Cable length | 2m | |
Dimensions (a x b x c) | 45.5x43.5x28mm | |
Operating temperature | -25...50°C | |
Conductor rail size | 24mmx24mm |