+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA-1-CT

Ammeter; digital,mounting; for DIN rail mounting; LED; 3 digit


Manufacturer: F&F

Manufacturer part number:
DMA-1-CT
TME Symbol:
DMA-1-CT

Specification

Manufacturer
F&F
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
0...20A/0...25A/0...30A/0...40A/0...50A/0...70A/0...75A/0...80A/0...100A/0...120A/0...125A/0...150A/0...160A/0...200A/0...250A/0...300A/0...400A/0...500A/0...600A/0...700A/0...750A/0...800A/0...900A/0...1kA
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
single-phase
Kind of display used
LED
Display parameters
3 digit
Operating frequency
45...55Hz
IP rating
IP20
Kind of measurement
indirect with 5A current transformer
Measurement accuracy
±1%
Supply voltage
  • 165...265V AC
Gross weight143.1 g

WATCH VIDEO

See other products in this category: Ammeters F&F,
*
DMA-1-CT
0 in TME stock
Net price for quantities from 1 pcs - 55.64 USDGross price for quantities from 1 pcs - 55.64 USD
Net price for quantities from 5 pcs - 51.93 USDGross price for quantities from 5 pcs - 51.93 USD
Net price for quantities from 10 pcs - 48.22 USDGross price for quantities from 10 pcs - 48.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.