+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of meter | ammeter | |
Kind of meter | digital, mounting | |
AC current measuring range | 0...20A | |
True effective value measurement | True RMS | |
Mounting | for DIN rail mounting | |
Measurement | AC current | |
Kind of network | single-phase | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Operating frequency | 45...55Hz | |
IP rating | IP20 | |
Kind of measurement | direct | |
Measurement accuracy | ±1% |