+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of meter | ammeter | |
Kind of meter | digital, mounting | |
AC current measuring range | 0...20A/0...25A/0...30A/0...40A/0...50A/0...70A/0...75A/0...80A/0...100A/0...120A/0...125A/0...150A/0...160A/0...200A/0...250A/0...300A/0...400A/0...500A/0...600A/0...700A/0...750A/0...800A/0...900A/0...1kA | |
True effective value measurement | True RMS | |
Mounting | for DIN rail mounting | |
Measurement | AC current | |
Kind of network | three-phase | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Operating frequency | 45...55Hz | |
IP rating | IP20 | |
Kind of measurement | indirect with 5A current transformer | |
Measurement accuracy | ±1% |