+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA10I1600PA

Diode: rectifying; THT; 1.6kV; 10A; Ifsm: 120A; TO220AC; tube; 100W


Manufacturer: IXYS

Manufacturer part number:
DMA10I1600PA
TME Symbol:
DMA10I1600PA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
10A
Semiconductor structure
single diode
Max. forward impulse current
120A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.21V
Heatsink thickness
1.14...1.39mm
Power dissipation
100W
Gross weight1.968 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA10I1600PA
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs