+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA10IM1200UZ-TUB

Diode: rectifying; SMD; 1.2kV; 10A; TO252AA; Ufmax: 1.21V; Ifsm: 100A


Manufacturer: IXYS

Manufacturer part number:
DMA10IM1200UZ-TUB
TME Symbol:
DMA10IM1200UZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO252AA
Max. forward voltage
1.21V
Max. forward impulse current
100A
Power dissipation
100W
Kind of package
tube
Gross weight0.356 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DMA10IM1200UZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 70 pcs - 1.17 USDGross price for quantities from 70 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs