+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA10P1200UZ-TUB

Diode: rectifying; SMD; 1.2kV; 10A; TO252AA; Ufmax: 1.27V; Ifsm: 85A


Manufacturer: IXYS

Manufacturer part number:
DMA10P1200UZ-TUB
TME Symbol:
DMA10P1200UZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
double series
Case
TO252AA
Max. forward voltage
1.27V
Max. forward impulse current
85A
Power dissipation
75W
Kind of package
tube
Gross weight0.3 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DMA10P1200UZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 70 pcs - 1.07 USDGross price for quantities from 70 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.