+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA30E1800HA

Diode: rectifying; THT; 1.8kV; 30A; Ifsm: 370A; TO247-2; tube; 210W


Manufacturer: IXYS

Manufacturer part number:
DMA30E1800HA
TME Symbol:
DMA30E1800HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
370A
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.25V
Power dissipation
210W
Gross weight5.92 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA30E1800HA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 30 pcs - 2.53 USDGross price for quantities from 30 pcs - 2.53 USD
Packaging method by the manufacturer:Tube = 30 pcs