+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMA50I1600HA

Diode: rectifying; THT; 1.6kV; 50A; Ifsm: 500A; TO247-2; tube

Manufacturer: IXYS

Manufacturer part number:
DMA50I1600HA
TME Symbol:
DMA50I1600HA

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
50A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
TO247-2
Kind of package
tube
Gross weight5.913 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DMA50I1600HA
54 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.31 USDGross price for quantities from 3 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 30 pcs - 3.42 USDGross price for quantities from 30 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs