+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMC1030UFDB-7

Transistor: N/P-MOSFET; unipolar; complementary pair; 12/-12V

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC1030UFDB-7
TME Symbol:
DMC1030UFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
12/-12V
Drain current
5.1/-3.9A
Power dissipation
1.89W
Case
U-DFN2020-6
Gate-source voltage
±8V
On-state resistance
34/59mΩ
Mounting
SMD
Gate charge
23.1/20.8nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC1030UFDB-7
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.