+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1786921

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 11


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1786921

Alternative designations: DMC 1,5/11-G1-3,5 P20THR

TME Symbol:
DMC1511G135P20THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
11
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
11.6mm
Body colour
black
Contacts pitch
3.5mm
Height
10.8mm
Width
39.3mm
Gross weight6.1 g
Certificates
EAN code4046356595155
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1786921
0 in TME stock
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.