+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1787014

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 2; THR


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1787014

Alternative designations: DMC 1,5/ 2-G1F-3,5-LR P20THR

TME Symbol:
DMC152G1F35LRP20TH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
2
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
11.6mm
Body colour
black
Contacts pitch
3.5mm
Height
10.8mm
Width
14mm
Gross weight2.16 g
Certificates
EAN code4046356596527
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1787014
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.