+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMC2990UDJ-7

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC2990UDJ-7
TME Symbol:
DMC2990UDJ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
0.35/-0.24A
Power dissipation
0.35W
Case
SOT963
Gate-source voltage
±8V
On-state resistance
0.99/1.9Ω
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC2990UDJ-7
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.11 USDGross price for quantities from 20000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.10 USDGross price for quantities from 30000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)