+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-30V | |
Drain current | 6.8/-9.4A | |
Power dissipation | 2.75W | |
Case | TO252-4 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.021/0.039Ω | |
Mounting | SMD | |
Kind of package | 13 inch reel, tape | |
Kind of channel | enhancement |