+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-30V | |
Drain current | 5.1/-3.2A | |
Power dissipation | 0.77W | |
Case | SO8 | |
Gate-source voltage | ±20V | |
On-state resistance | 32/85mΩ | |
Mounting | SMD | |
Gate charge | 9.8/10.5nC | |
Kind of package | 13 inch reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry |