+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMC3028LSDX-13

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC3028LSDX-13
TME Symbol:
DMC3028LSDX-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
7.6/-7.2A
Power dissipation
1.2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.027/0.025Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC3028LSDX-13
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 7500 pcs - 0.26 USDGross price for quantities from 7500 pcs - 0.26 USD
Net price for quantities from 12500 pcs - 0.25 USDGross price for quantities from 12500 pcs - 0.25 USD
Net price for quantities from 17500 pcs - 0.24 USDGross price for quantities from 17500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)