+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 4.6A | |
Power dissipation | 1.1W | |
Case | TSOT26 | |
On-state resistance | 34mΩ | |
Mounting | SMD | |
Kind of channel | enhancement |