+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 1.1A | |
Power dissipation | 0.81W | |
Case | X2-DFN1310-6 | |
On-state resistance | 291mΩ | |
Mounting | SMD | |
Gate charge | 0.9nC | |
Kind of channel | enhancement |