+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DMCC 0,5/ 2-ST-2,54
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON XS | |
Current rating | 6A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Electrical mounting | crimped | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 16mm | |
Body colour | black | |
Contacts pitch | 2.54mm | |
Height | 6.49mm | |
Width | 5.58mm |