+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1027609

Connector: pluggable terminal block; plug; COMBICON XS; 6A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1027609

Alternative designations: DMCC 0,5/ 7-ST-2,54

TME Symbol:
DMCC0.5/7-ST-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON XS
Current rating
6A
Rated voltage
0.32kV
Number of pins
7
Electrical mounting
crimped
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
PA
Length
16mm
Body colour
black
Contacts pitch
2.54mm
Height
6.49mm
Width
18.28mm
Gross weight1.61 g
Certificates
EAN code4055626522708
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1027609
0 in TME stock
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.