+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1145830

Connector: terminal block; L: 31.6mm; Contacts ph: 2.54mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1145830

Alternative designations: DMCC 0,5/ 4-SHIELD L 7,0-2,54

TME Symbol:
DMCC054SHIELDL7025

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
terminal block
Length
31.6mm
Contacts pitch
2.54mm
Height
7.85mm
Width
12.2mm
Gross weight2.58 g
Certificates
EAN code4063151136420
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1145830
0 in TME stock
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.