+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2901-0101-03

EMC shield for plug; D-Sub 25pin,D-Sub HD 44pin; straight


Manufacturer: ENCITECH

Manufacturer part number:
2901-0101-03
TME Symbol:
DMCK25-7.2

Specification

Manufacturer
ENCITECH
Type of connector accessories
EMC shield for plug
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Connector variant
for overmolding
Enclosure material
metal
Gross weight9.455 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2901-0101-03
5 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs