+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DMCV 0,5/ 7-G1-2,54 P20THR R44
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON XS | |
Rated voltage | 0.16kV | |
Number of pins | 7 | |
Electrical mounting | THR, THT | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Length | 7.39mm | |
Body colour | black | |
Contacts pitch | 2.54mm | |
Height | 7.1mm | |
Width | 19.08mm |