+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CAP-XX | |
Type of capacitor | supercapacitor | |
Mounting | SMD | |
Capacitance | 1F | |
Operating voltage | 5.5V DC | |
Tolerance | ±20% | |
Body dimensions | 30x14x3.7mm | |
Operating temperature | -40...85°C | |
Trade name | EDLC |