+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 20/-20V | |
Drain current | 0.087/-0.064A | |
Power dissipation | 0.53W | |
Case | SOT563 | |
Gate-source voltage | ±6V | |
On-state resistance | 0.4/0.7Ω | |
Mounting | SMD | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry | |
Version | ESD |