+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMG1023UVQ-7

Transistor: P-MOSFET x2; unipolar; -20V; -680mA; Idm: -3A; 530mW


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMG1023UVQ-7
TME Symbol:
DMG1023UVQ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-680mA
Pulsed drain current
-3A
Power dissipation
0.53W
Case
SOT563
Gate-source voltage
±6V
On-state resistance
25Ω
Mounting
SMD
Gate charge
622pC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMG1023UVQ-7
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.