+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2401-0100-21

Transition: adapter; D-Sub 9pin female,both sides


Manufacturer: ENCITECH

Manufacturer part number:
2401-0100-21
TME Symbol:
DMGC-0909-FF

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Internal thread
both sides, UNC4-40
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight10.43 g
Certificates
See other products in this category: D-Sub adaptors ENCITECH,
*
2401-0100-21
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
Net price for quantities from 90 pcs - 2.69 USDGross price for quantities from 90 pcs - 2.69 USD
Packaging method by the manufacturer:Tray = 90 pcs