+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DMKDS 2,5
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 26A | |
Rated voltage | 0.4kV | |
Number of pins | 1 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | cage clamp, screw terminal, THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Wire size | 24AWG...12AWG | |
Depth | 28mm | |
Length | 5mm | |
Connector pinout layout | 1x1 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 1 | |
Height | 20mm | |
Connectors features | assembling possibility | |
Conform to the norm | CSA UL VDE |