+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMM-5T

Controller; on panel; RS485 Modbus RTU; IP20; -20÷60°C; 250mA÷5A


Manufacturer: F&F

Manufacturer part number:
DMM-5T
TME Symbol:
DMM-5T

Specification

Manufacturer
F&F
Type of automation module
controller
Mounting
on panel
Kind of output 1
RS485 Modbus RTU
IP rating
IP20
Operating temperature
-20...60°C
Body dimensions
96x96x85mm
Counting range
9999999,9kWh
Electrical connection
screw terminals
Controlled parameter
voltage in three-phase electric power system
Kind of display used
LCD
Type of counted signal
electric power
Current rating
250mA...5A
Mounting hole dimensions
90x90mm
Output
pulse output x2
Gross weight523.15 g
Certificates
EAN code5908312597452
See other products in this category: Building Automation F&F,
*
DMM-5T
1 in TME stock
Net price for quantities from 1 pcs - 225.95 USDGross price for quantities from 1 pcs - 225.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts