+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 12V | |
Drain current | 5.5A | |
Pulsed drain current | 35A | |
Power dissipation | 1.7W | |
Case | U-DFN2020-6 | |
Gate-source voltage | ±10V | |
On-state resistance | 38mΩ | |
Mounting | SMD | |
Gate charge | 23.1nC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement |