+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 12V | |
Drain current | 1.6A | |
Power dissipation | 0.9W | |
Case | X2-DFN1310-6 | |
Gate-source voltage | ±6V | |
On-state resistance | 0.21Ω | |
Mounting | SMD | |
Gate charge | 1.4nC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement |