+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN1250UFEL-7

Transistor: N-MOSFET x8; unipolar; 12V; 1.6A; Idm: 10A; 1.25W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN1250UFEL-7
TME Symbol:
DMN1250UFEL-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x8
Polarisation
unipolar
Drain-source voltage
12V
Drain current
1.6A
Pulsed drain current
10A
Power dissipation
1.25W
Case
U-QFN1515-12
Gate-source voltage
±8V
On-state resistance
0.55Ω
Mounting
SMD
Gate charge
1.9nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN1250UFEL-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.