+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN2004TK-7

Transistor: N-MOSFET; unipolar; 20V; 390mA; Idm: 1.5A; 150mW; SOT523


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2004TK-7
TME Symbol:
DMN2004TK-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.39A
Pulsed drain current
1.5A
Power dissipation
0.15W
Case
SOT523
Gate-source voltage
±8V
On-state resistance
0.9Ω
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
DMN2004TK-7
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.