+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN2016UTS-13

Transistor: N-MOSFET; unipolar; 20V; 5.73A; Idm: 36A; 880mW; TSSOP8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2016UTS-13
TME Symbol:
DMN2016UTS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5.73A
Pulsed drain current
36A
Power dissipation
0.88W
Case
TSSOP8
Gate-source voltage
±8V
On-state resistance
16.5mΩ
Mounting
SMD
Gate charge
16.5nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
DMN2016UTS-13
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 620 pcs - 0.28 USDGross price for quantities from 620 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.