+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 5A | |
Pulsed drain current | 35A | |
Power dissipation | 1.6W | |
Case | TSOT26 | |
Gate-source voltage | ±10V | |
On-state resistance | 34mΩ | |
Mounting | SMD | |
Gate charge | 7.1nC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry |